Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT597D,653 | |
|---|---|
DigiKey Part Number | 1727-8016-2-ND - Tape & Reel (TR) 1727-8016-1-ND - Cut Tape (CT) 1727-8016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT597D,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1.000 | 0,23701 € | 237,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22335 € | 558,38 € |
| 5.000 | 0,21726 € | 1.086,30 € |
| 7.500 | 0,21422 € | 1.606,65 € |
| 12.500 | 0,21084 € | 2.635,50 € |
| 17.500 | 0,20887 € | 3.655,22 € |
| 25.000 | 0,20697 € | 5.174,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |



