
74HCT4052D,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4052D,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4052D,112 |
Description | NEXPERIA 74HCT4052D - DIFFERENTI |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 180Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 69ns, 57ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SP4T - Open | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 180Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 6Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 5.5V, 4.5V ~ 10V |
| Bulk: | 19368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | 0,65441 € | 256,53 € |
| Unit Price without VAT: | 0,65441 € |
|---|---|
| Unit Price with VAT: | 0,76566 € |


