
74HCT4020D,653 | |
|---|---|
DigiKey Part Number | 1727-7989-2-ND - Tape & Reel (TR) 1727-7989-1-ND - Cut Tape (CT) 1727-7989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4020D,653 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 47 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4020M | Texas Instruments | 490 | 296-9273-5-ND | 0,99000 € | Similar |
| CD74HCT4020M96 | Texas Instruments | 5.990 | 296-42046-1-ND | 0,54000 € | Similar |
| CD74HCT4020MT | Texas Instruments | 1.934 | 296-CD74HCT4020MTCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27084 € | 67,71 € |
| 500 | 0,25862 € | 129,31 € |
| 1.000 | 0,25313 € | 253,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19905 € | 497,62 € |
| 5.000 | 0,19353 € | 967,65 € |
| 7.500 | 0,19076 € | 1.430,70 € |
| 12.500 | 0,18770 € | 2.346,25 € |
| 17.500 | 0,18591 € | 3.253,42 € |
| 25.000 | 0,18419 € | 4.604,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

