
74HCT240D,653 | |
|---|---|
DigiKey Part Number | 1727-2053-2-ND - Tape & Reel (TR) 1727-2053-1-ND - Cut Tape (CT) 1727-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT240D,653 |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28160 € | 7,04 € |
| 100 | 0,24480 € | 24,48 € |
| 250 | 0,22724 € | 56,81 € |
| 500 | 0,21668 € | 108,34 € |
| 1.000 | 0,21018 € | 210,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17327 € | 346,54 € |
| 4.000 | 0,16805 € | 672,20 € |
| 6.000 | 0,16545 € | 992,70 € |
| 10.000 | 0,16255 € | 1.625,50 € |
| 14.000 | 0,16086 € | 2.252,04 € |
| 20.000 | 0,15924 € | 3.184,80 € |
| 50.000 | 0,15574 € | 7.787,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

