


74HCT1G126GW,125 | |
|---|---|
DigiKey Part Number | 1727-6055-2-ND - Tape & Reel (TR) 1727-6055-1-ND - Cut Tape (CT) 1727-6055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G126GW,125 |
Description | IC BUFF 4.5V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G126GW,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT126DFT2G | onsemi | 0 | 488-MC74VHC1GT126DFT2GCT-ND | 0,08000 € | Direct |
| SN74AHCT1G126DCKR | Texas Instruments | 33.557 | 296-4711-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06560 € | 1,64 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,05052 € | 12,63 € |
| 500 | 0,04758 € | 23,79 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04217 € | 126,51 € |
| 6.000 | 0,04071 € | 244,26 € |
| 9.000 | 0,03997 € | 359,73 € |
| 15.000 | 0,03916 € | 587,40 € |
| 21.000 | 0,03869 € | 812,49 € |
| 30.000 | 0,03823 € | 1.146,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |




