Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT157D,652

DigiKey Part Number
1727-3374-ND
Manufacturer
Manufacturer Product Number
74HCT157D,652
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT157D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,43000 €0,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €