
74HCT11D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT11D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT11D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT11D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT11D-Q100J |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18360 € | 4,59 € |
| 100 | 0,15840 € | 15,84 € |
| 250 | 0,14644 € | 36,61 € |
| 500 | 0,13914 € | 69,57 € |
| 1.000 | 0,13316 € | 133,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12684 € | 317,10 € |
| 5.000 | 0,12304 € | 615,20 € |
| 7.500 | 0,12113 € | 908,48 € |
| 12.500 | 0,11902 € | 1.487,75 € |
| 17.500 | 0,11778 € | 2.061,15 € |
| 25.000 | 0,11660 € | 2.915,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

