New Product
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS596BQ-Q100X

DigiKey Part Number
1727-74HCS596BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS596BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS596BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS596BQ-Q100X
Description
74HCS596BQ-Q100/SOT763/DHVQFN1
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
250,17800 €4,45 €
1000,15340 €15,34 €
2500,14164 €35,41 €
5000,13456 €67,28 €
1.0000,12873 €128,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12153 €364,59 €
6.0000,11801 €708,06 €
9.0000,11624 €1.046,16 €
15.0000,11429 €1.714,35 €
21.0000,11314 €2.375,94 €
30.0000,11205 €3.361,50 €
75.0000,10968 €8.226,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €