
74HC75PW,118 | |
|---|---|
DigiKey Part Number | 1727-6615-2-ND - Tape & Reel (TR) 1727-6615-1-ND - Cut Tape (CT) 1727-6615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC75PW,118 |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC75PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22580 € | 22,58 € |
| 250 | 0,20952 € | 52,38 € |
| 500 | 0,19964 € | 99,82 € |
| 1.000 | 0,19289 € | 192,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18297 € | 457,43 € |
| 5.000 | 0,17781 € | 889,05 € |
| 7.500 | 0,17522 € | 1.314,15 € |
| 12.500 | 0,17236 € | 2.154,50 € |
| 17.500 | 0,17068 € | 2.986,90 € |
| 25.000 | 0,16907 € | 4.226,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |






