
74HC423D,653 | |
|---|---|
DigiKey Part Number | 1727-6335-2-ND - Tape & Reel (TR) 1727-6335-1-ND - Cut Tape (CT) 1727-6335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC423D,653 |
Description | IC MMV 2-CIR 20-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 20 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC423D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 20 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30360 € | 30,36 € |
| 250 | 0,28260 € | 70,65 € |
| 500 | 0,26992 € | 134,96 € |
| 1.000 | 0,26454 € | 264,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23320 € | 583,00 € |
| 5.000 | 0,22690 € | 1.134,50 € |
| 7.500 | 0,22374 € | 1.678,05 € |
| 12.500 | 0,22024 € | 2.753,00 € |
| 17.500 | 0,21820 € | 3.818,50 € |
| 25.000 | 0,21623 € | 5.405,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |



