74HC423D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.764
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37257 €
Datasheet

Similar


Texas Instruments
In Stock: 742
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.256
Unit Price: 0,67987 €
Datasheet
Monostable Multivibrator 20 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC423D,652

DigiKey Part Number
1727-2814-ND
Manufacturer
Manufacturer Product Number
74HC423D,652
Description
IC MMV 2-CIR 20-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 20 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC423D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
20 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types