Parametric Equivalent

74HC4040BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-7945-2-ND - Tape & Reel (TR) 1727-7945-1-ND - Cut Tape (CT) 1727-7945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040BQ-Q100X |
Description | IC BINARY COUNTER 12BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Count Rate 98 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 12 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4040BQX | Nexperia USA Inc. | 0 | 1727-7946-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25880 € | 6,47 € |
| 100 | 0,22460 € | 22,46 € |
| 250 | 0,20836 € | 52,09 € |
| 500 | 0,19858 € | 99,29 € |
| 1.000 | 0,19193 € | 191,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18056 € | 541,68 € |
| 6.000 | 0,17569 € | 1.054,14 € |
| 9.000 | 0,17325 € | 1.559,25 € |
| 15.000 | 0,17054 € | 2.558,10 € |
| 21.000 | 0,16896 € | 3.548,16 € |
| 30.000 | 0,16744 € | 5.023,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |







