
74HC377PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC377PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC377PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC377PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC377PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| 100 | 0,31700 € | 31,70 € |
| 250 | 0,29512 € | 73,78 € |
| 500 | 0,28196 € | 140,98 € |
| 1.000 | 0,27691 € | 276,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25970 € | 649,25 € |
| 5.000 | 0,25281 € | 1.264,05 € |
| 7.500 | 0,24936 € | 1.870,20 € |
| 12.500 | 0,24554 € | 3.069,25 € |
| 17.500 | 0,24331 € | 4.257,93 € |
| 25.000 | 0,24116 € | 6.029,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

