74HC365DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.639
Unit Price: 0,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.460
Unit Price: 0,55079 €
Datasheet

Similar


Texas Instruments
In Stock: 9.488
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: 0,65000 €
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365DB,118

DigiKey Part Number
74HC365DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC365DB,118
Description
IC BUFFER NON-INVERT 6V 16-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes