Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G125DC-Q100H

DigiKey Part Number
1727-74HC2G125DC-Q100HTR-ND - Tape & Reel (TR)
1727-74HC2G125DC-Q100HCT-ND - Cut Tape (CT)
1727-74HC2G125DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G125DC-Q100H
Description
IC BUFFER NON-INVERT 6V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC2G125DC-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.722
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,33000 €3,30 €
250,29480 €7,37 €
1000,25650 €25,65 €
2500,23824 €59,56 €
5000,22726 €113,63 €
1.0000,22094 €220,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18283 €548,49 €
6.0000,17790 €1.067,40 €
9.0000,17543 €1.578,87 €
15.0000,17269 €2.590,35 €
21.0000,17109 €3.592,89 €
30.0000,16955 €5.086,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €