
74CBTLVD3861BQ,118 | |
|---|---|
DigiKey Part Number | 1727-74CBTLVD3861BQ,118TR-ND - Tape & Reel (TR) 1727-74CBTLVD3861BQ,118CT-ND - Cut Tape (CT) 1727-74CBTLVD3861BQ,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLVD3861BQ,118 |
Description | IC BUS SWITCH 10 X 1:1 24-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35360 € | 35,36 € |
| 250 | 0,32964 € | 82,41 € |
| 500 | 0,31522 € | 157,61 € |
| 1.000 | 0,31114 € | 311,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28866 € | 865,98 € |
| 6.000 | 0,28148 € | 1.688,88 € |
| 9.000 | 0,27788 € | 2.500,92 € |
| 15.000 | 0,27390 € | 4.108,50 € |
| 21.000 | 0,27156 € | 5.702,76 € |
| 30.000 | 0,26933 € | 8.079,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

