74CBTLV3125DS,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.696
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,40540 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,24665 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,24665 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.154
Unit Price: 0,75000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,32670 €
Datasheet

Similar


Texas Instruments
In Stock: 65.389
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 79.261
Unit Price: 0,52000 €
Datasheet
Bus Switch 1 x 1:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3125DS,118

DigiKey Part Number
1727-4401-2-ND - Tape & Reel (TR)
1727-4401-1-ND - Cut Tape (CT)
1727-4401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3125DS,118
Description
IC BUS SWITCH 1 X 1:1 16-SSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39700 €3,97 €
250,35600 €8,90 €
1000,31090 €31,09 €
2500,28948 €72,37 €
5000,27656 €138,28 €
1.0000,27151 €271,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25470 €636,75 €
5.0000,24793 €1.239,65 €
7.5000,24455 €1.834,12 €
12.5000,24079 €3.009,88 €
17.5000,23860 €4.175,50 €
25.0000,23649 €5.912,25 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €