
74AVCH4T245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4518-2-ND - Tape & Reel (TR) 1727-4518-1-ND - Cut Tape (CT) 1727-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245BQ,115 |
Description | IC TRANSLATON TXRX 3.6V 16DHVQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,53880 € | 13,47 € |
| 100 | 0,47400 € | 47,40 € |
| 250 | 0,44320 € | 110,80 € |
| 500 | 0,42462 € | 212,31 € |
| 1.000 | 0,41174 € | 411,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39041 € | 1.171,23 € |
| 6.000 | 0,38116 € | 2.286,96 € |
| 9.000 | 0,37652 € | 3.388,68 € |
| 15.000 | 0,37139 € | 5.570,85 € |
| 21.000 | 0,36839 € | 7.736,19 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |



