
74AVC1T45GN,132 | |
|---|---|
DigiKey Part Number | 1727-1819-2-ND - Tape & Reel (TR) 1727-1819-1-ND - Cut Tape (CT) 1727-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GN,132 |
Description | IC XLTR VL BIDIR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON (0.9x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC1T45GN,132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27320 € | 6,83 € |
| 100 | 0,23750 € | 23,75 € |
| 250 | 0,22048 € | 55,12 € |
| 500 | 0,21022 € | 105,11 € |
| 1.000 | 0,20362 € | 203,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18642 € | 932,10 € |
| 10.000 | 0,18200 € | 1.820,00 € |
| 15.000 | 0,17979 € | 2.696,85 € |
| 25.000 | 0,17734 € | 4.433,50 € |
| 35.000 | 0,17591 € | 6.156,85 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |


