
74AUP3G34GSX | |
|---|---|
DigiKey Part Number | 1727-7914-2-ND - Tape & Reel (TR) 1727-7914-1-ND - Cut Tape (CT) 1727-7914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G34GSX |
Description | IC BUFFER NON-INVERT 3.6V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21960 € | 5,49 € |
| 100 | 0,19000 € | 19,00 € |
| 250 | 0,17596 € | 43,99 € |
| 500 | 0,16744 € | 83,72 € |
| 1.000 | 0,16043 € | 160,43 € |
| 2.500 | 0,16038 € | 400,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07524 € | 376,20 € |
| 10.000 | 0,07315 € | 731,50 € |
| 15.000 | 0,07210 € | 1.081,50 € |
| 25.000 | 0,07094 € | 1.773,50 € |
| 35.000 | 0,07026 € | 2.459,10 € |
| 50.000 | 0,06961 € | 3.480,50 € |
| 125.000 | 0,06820 € | 8.525,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

