
74AUP2G34GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G34GM,132TR-ND - Tape & Reel (TR) 1727-74AUP2G34GM,132CT-ND - Cut Tape (CT) 1727-74AUP2G34GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34GM,132 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13760 € | 3,44 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,10872 € | 27,18 € |
| 500 | 0,10306 € | 51,53 € |
| 1.000 | 0,09840 € | 98,40 € |
| 2.500 | 0,09625 € | 240,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06546 € | 327,30 € |
| 10.000 | 0,06359 € | 635,90 € |
| 15.000 | 0,06265 € | 939,75 € |
| 25.000 | 0,06162 € | 1.540,50 € |
| 35.000 | 0,06101 € | 2.135,35 € |
| 50.000 | 0,06043 € | 3.021,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

