Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G125GS,115

DigiKey Part Number
1727-7893-2-ND - Tape & Reel (TR)
1727-7893-1-ND - Cut Tape (CT)
1727-7893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G125GS,115
Description
IC BUFF 0.8V/3.6V 8-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18600 €1,86 €
250,16480 €4,12 €
1000,14190 €14,19 €
2500,13092 €32,73 €
5000,12432 €62,16 €
1.0000,11888 €118,88 €
2.5000,11736 €293,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10967 €548,35 €
10.0000,10682 €1.068,20 €
15.0000,10539 €1.580,85 €
25.0000,10381 €2.595,25 €
35.0000,10289 €3.601,15 €
50.0000,10200 €5.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €