74AUP2G125GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G125GD,125

DigiKey Part Number
1727-4502-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G125GD,125
Description
IC BUFFER NON-INVERT 3.6V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes