
74AUP1G57GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G57GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G57GS,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10657 € | 532,85 € |
| 10.000 | 0,10378 € | 1.037,80 € |
| 15.000 | 0,10239 € | 1.535,85 € |
| 25.000 | 0,10084 € | 2.521,00 € |
| 35.000 | 0,09993 € | 3.497,55 € |
| 50.000 | 0,09906 € | 4.953,00 € |
| Unit Price without VAT: | 0,10657 € |
|---|---|
| Unit Price with VAT: | 0,12469 € |

