Parametric Equivalent

74AUP1G132GZYL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G132GZYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GZYL |
Description | 74AUP1G132GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.6V ~ 1.24V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05233 € | 523,30 € |
| 20.000 | 0,05102 € | 1.020,40 € |
| 30.000 | 0,05037 € | 1.511,10 € |
| 50.000 | 0,04964 € | 2.482,00 € |
| 70.000 | 0,04922 € | 3.445,40 € |
| 100.000 | 0,04881 € | 4.881,00 € |
| Unit Price without VAT: | 0,05233 € |
|---|---|
| Unit Price with VAT: | 0,06123 € |




