
74AUP1G08GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G08GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G08GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G08GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GX,125 |
Description | IC GATE AND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Inputs 2 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06508 € | 16,27 € |
| 500 | 0,06144 € | 30,72 € |
| 1.000 | 0,05843 € | 58,43 € |
| 2.500 | 0,05576 € | 139,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05177 € | 517,70 € |
| 20.000 | 0,05048 € | 1.009,60 € |
| 30.000 | 0,04983 € | 1.494,90 € |
| 50.000 | 0,04911 € | 2.455,50 € |
| 70.000 | 0,04869 € | 3.408,30 € |
| 100.000 | 0,04829 € | 4.829,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


