
74ALVCH16600DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16600DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16600DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16600DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16600DGG:11 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,00040 € | 25,01 € |
| 100 | 0,89060 € | 89,06 € |
| 250 | 0,83832 € | 209,58 € |
| 500 | 0,82794 € | 413,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75948 € | 1.518,96 € |
| 4.000 | 0,74189 € | 2.967,56 € |
| 6.000 | 0,73309 € | 4.398,54 € |
| 10.000 | 0,72333 € | 7.233,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |

