
74ALVCH162601DGG:1 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH162601DGG:1TR-ND - Tape & Reel (TR) 1727-74ALVCH162601DGG:1CT-ND - Cut Tape (CT) 1727-74ALVCH162601DGG:1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162601DGG:1 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,89910 € | 89,91 € |
| 250 | 0,84640 € | 211,60 € |
| 500 | 0,83624 € | 418,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76688 € | 1.533,76 € |
| 4.000 | 0,74916 € | 2.996,64 € |
| 6.000 | 0,74029 € | 4.441,74 € |
| 10.000 | 0,73045 € | 7.304,50 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

