74ALVC32D,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21.892
Unit Price: 0,82000 €
Datasheet

Direct


Texas Instruments
In Stock: 57.706
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 48.889
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 385.514
Unit Price: 0,35000 €
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC32D,118

DigiKey Part Number
1727-74ALVC32D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC32D,118
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13174 €329,35 €
5.0000,12780 €639,00 €
7.5000,12583 €943,73 €
12.5000,12365 €1.545,62 €
17.5000,12237 €2.141,47 €
25.0000,12114 €3.028,50 €
62.5000,11850 €7.406,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13174 €
Unit Price with VAT:0,15414 €