
74ALVC02D,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC02D,118TR-ND - Tape & Reel (TR) 1727-74ALVC02D,118CT-ND - Cut Tape (CT) 1727-74ALVC02D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18270 € | 18,27 € |
| 250 | 0,16908 € | 42,27 € |
| 500 | 0,16088 € | 80,44 € |
| 1.000 | 0,15411 € | 154,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13844 € | 346,10 € |
| 5.000 | 0,13434 € | 671,70 € |
| 7.500 | 0,13229 € | 992,17 € |
| 12.500 | 0,13001 € | 1.625,12 € |
| 17.500 | 0,12868 € | 2.251,90 € |
| 25.000 | 0,12740 € | 3.185,00 € |
| 62.500 | 0,12465 € | 7.790,62 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


