D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT573D,118

DigiKey Part Number
1727-74AHCT573D,118TR-ND - Tape & Reel (TR)
1727-74AHCT573D,118CT-ND - Cut Tape (CT)
1727-74AHCT573D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT573D,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
3.5ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33600 €3,36 €
250,30000 €7,50 €
1000,26150 €26,15 €
2500,24292 €60,73 €
5000,23178 €115,89 €
1.0000,22555 €225,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19034 €380,68 €
4.0000,18471 €738,84 €
6.0000,18189 €1.091,34 €
10.0000,17876 €1.787,60 €
14.0000,17694 €2.477,16 €
20.0000,17518 €3.503,60 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €