
74AHCT541APWJ | |
|---|---|
DigiKey Part Number | 1727-7870-2-ND - Tape & Reel (TR) 1727-7870-1-ND - Cut Tape (CT) 1727-7870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT541APWJ |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20320 € | 5,08 € |
| 100 | 0,17540 € | 17,54 € |
| 250 | 0,16228 € | 40,57 € |
| 500 | 0,15432 € | 77,16 € |
| 1.000 | 0,14778 € | 147,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14088 € | 352,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


