


74AHCT1G66GW,125 | |
|---|---|
DigiKey Part Number | 1727-8373-2-ND - Tape & Reel (TR) 1727-8373-1-ND - Cut Tape (CT) 1727-8373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G66GW,125 |
Description | IC SWITCH SPST-NOX1 22OHM 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 22Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08190 € | 8,19 € |
| 250 | 0,07508 € | 18,77 € |
| 500 | 0,07096 € | 35,48 € |
| 1.000 | 0,06756 € | 67,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06336 € | 190,08 € |
| 6.000 | 0,06131 € | 367,86 € |
| 9.000 | 0,06028 € | 542,52 € |
| 15.000 | 0,05914 € | 887,10 € |
| 21.000 | 0,05847 € | 1.227,87 € |
| 30.000 | 0,05783 € | 1.734,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

