
74AHC86D,118 | |
|---|---|
DigiKey Part Number | 1727-6534-2-ND - Tape & Reel (TR) 1727-6534-1-ND - Cut Tape (CT) 1727-6534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86D,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11620 € | 11,62 € |
| 250 | 0,10688 € | 26,72 € |
| 500 | 0,10132 € | 50,66 € |
| 1.000 | 0,09673 € | 96,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08113 € | 202,82 € |
| 5.000 | 0,07850 € | 392,50 € |
| 7.500 | 0,07718 € | 578,85 € |
| 12.500 | 0,07572 € | 946,50 € |
| 17.500 | 0,07486 € | 1.310,05 € |
| 25.000 | 0,07404 € | 1.851,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

