
74AHC574PW,118 | |
|---|---|
DigiKey Part Number | 1727-1967-2-ND - Tape & Reel (TR) 1727-1967-1-ND - Cut Tape (CT) 1727-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC574PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17960 € | 4,49 € |
| 100 | 0,15480 € | 15,48 € |
| 250 | 0,14300 € | 35,75 € |
| 500 | 0,13588 € | 67,94 € |
| 1.000 | 0,13000 € | 130,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12380 € | 309,50 € |
| 5.000 | 0,12006 € | 600,30 € |
| 7.500 | 0,11819 € | 886,43 € |
| 12.500 | 0,11611 € | 1.451,38 € |
| 17.500 | 0,11490 € | 2.010,75 € |
| 25.000 | 0,11373 € | 2.843,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

