Similar
Similar

74AHC3G14DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC3G14DC-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC3G14DC-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18439 € | 553,17 € |
| 6.000 | 0,17942 € | 1.076,52 € |
| 9.000 | 0,17694 € | 1.592,46 € |
| 15.000 | 0,17418 € | 2.612,70 € |
| 21.000 | 0,17257 € | 3.623,97 € |
| 30.000 | 0,17102 € | 5.130,60 € |
| Unit Price without VAT: | 0,18439 € |
|---|---|
| Unit Price with VAT: | 0,21574 € |


