Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC3G14DC,125

DigiKey Part Number
1727-6771-2-ND - Tape & Reel (TR)
1727-6771-1-ND - Cut Tape (CT)
1727-6771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC3G14DC,125
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23700 €2,37 €
250,21080 €5,27 €
1000,18230 €18,23 €
2500,16868 €42,17 €
5000,16048 €80,24 €
1.0000,15373 €153,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14538 €436,14 €
6.0000,14130 €847,80 €
9.0000,13925 €1.253,25 €
15.0000,13699 €2.054,85 €
21.0000,13566 €2.848,86 €
30.0000,13439 €4.031,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €