
74AHC273D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC273D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC273D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC273D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC273D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,35840 € | 8,96 € |
| 100 | 0,31300 € | 31,30 € |
| 250 | 0,29136 € | 72,84 € |
| 500 | 0,27836 € | 139,18 € |
| 1.000 | 0,27322 € | 273,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22872 € | 457,44 € |
| 4.000 | 0,22217 € | 888,68 € |
| 6.000 | 0,21889 € | 1.313,34 € |
| 10.000 | 0,21525 € | 2.152,50 € |
| 14.000 | 0,21313 € | 2.983,82 € |
| 20.000 | 0,21108 € | 4.221,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

