Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC132D,118 | |
|---|---|
DigiKey Part Number | 1727-6514-2-ND - Tape & Reel (TR) 1727-6514-1-ND - Cut Tape (CT) 1727-6514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC132D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11360 € | 11,36 € |
| 250 | 0,10452 € | 26,13 € |
| 500 | 0,09904 € | 49,52 € |
| 1.000 | 0,09455 € | 94,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08979 € | 224,47 € |
| 5.000 | 0,08692 € | 434,60 € |
| 7.500 | 0,08549 € | 641,17 € |
| 12.500 | 0,08390 € | 1.048,75 € |
| 17.500 | 0,08297 € | 1.451,98 € |
| 25.000 | 0,08207 € | 2.051,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |






