
74AHC126D,118 | |
|---|---|
DigiKey Part Number | 1727-7848-2-ND - Tape & Reel (TR) 1727-7848-1-ND - Cut Tape (CT) 1727-7848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC126D,118 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14880 € | 3,72 € |
| 100 | 0,12780 € | 12,78 € |
| 250 | 0,11780 € | 29,45 € |
| 500 | 0,11174 € | 55,87 € |
| 1.000 | 0,10675 € | 106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08979 € | 224,47 € |
| 5.000 | 0,08692 € | 434,60 € |
| 7.500 | 0,08549 € | 641,17 € |
| 12.500 | 0,08390 € | 1.048,75 € |
| 17.500 | 0,08297 € | 1.451,98 € |
| 25.000 | 0,08207 € | 2.051,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

