
74AHC00PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC00PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC00PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC00PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC00PW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00PW,118 | Nexperia USA Inc. | 1.299 | 1727-5913-1-ND | 0,21000 € | Parametric Equivalent |
| MC74VHC00DTG | onsemi | 883 | MC74VHC00DTGOS-ND | 0,44000 € | Upgrade |
| MC74VHC00DTR2G | onsemi | 2.941 | MC74VHC00DTR2GOSCT-ND | 0,30000 € | Upgrade |
| 74AHC00T14-13 | Diodes Incorporated | 2.465 | 31-74AHC00T14-13CT-ND | 0,22000 € | Similar |
| 74VHC00MTCX | onsemi | 951 | 74VHC00MTCXCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13400 € | 33,50 € |
| 500 | 0,12726 € | 63,63 € |
| 1.000 | 0,12171 € | 121,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10241 € | 256,02 € |
| 5.000 | 0,09922 € | 496,10 € |
| 7.500 | 0,09763 € | 732,22 € |
| 12.500 | 0,09586 € | 1.198,25 € |
| 17.500 | 0,09482 € | 1.659,35 € |
| 25.000 | 0,09383 € | 2.345,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

