


PDTA124EU,135 | |
|---|---|
DigiKey Part Number | 1727-PDTA124EU,135TR-ND - Tape & Reel (TR) 1727-PDTA124EU,135CT-ND - Cut Tape (CT) 1727-PDTA124EU,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124EU,135 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03424 € | 34,24 € |
| 2.000 | 0,03020 € | 60,40 € |
| 5.000 | 0,02580 € | 129,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01859 € | 185,90 € |
| 20.000 | 0,01668 € | 333,60 € |
| 30.000 | 0,01570 € | 471,00 € |
| 50.000 | 0,01461 € | 730,50 € |
| 70.000 | 0,01396 € | 977,20 € |
| 100.000 | 0,01332 € | 1.332,00 € |
| 250.000 | 0,01194 € | 2.985,00 € |
| 500.000 | 0,01108 € | 5.540,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


