
BC847A-QR | |
|---|---|
DigiKey Part Number | 1727-BC847A-QRTR-ND - Tape & Reel (TR) 1727-BC847A-QRCT-ND - Cut Tape (CT) 1727-BC847A-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A-QR |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02618 € | 13,09 € |
| 1.000 | 0,02285 € | 22,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01861 € | 55,83 € |
| 6.000 | 0,01646 € | 98,76 € |
| 9.000 | 0,01536 € | 138,24 € |
| 15.000 | 0,01412 € | 211,80 € |
| 21.000 | 0,01339 € | 281,19 € |
| 30.000 | 0,01268 € | 380,40 € |
| 75.000 | 0,01111 € | 833,25 € |
| 150.000 | 0,01014 € | 1.521,00 € |
| 300.000 | 0,00932 € | 2.796,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |










