


NHD-7.0-800480EF-ATXL#-CTP | |
|---|---|
DigiKey Part Number | NHD-7.0-800480EF-ATXL#-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480EF-ATXL#-CTP |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480EF-ATXL#-CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.90mm W x 85.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,83000 € | 75,83 € |
| Unit Price without VAT: | 75,83000 € |
|---|---|
| Unit Price with VAT: | 88,72110 € |












