New Product
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB), SPI 2.9" (73.66mm) 960 x 376
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-2.9-376960AF-ASXP-CTP

DigiKey Part Number
757-NHD-2.9-376960AF-ASXP-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-2.9-376960AF-ASXP-CTP
Description
2.9" BAR-TYPE IPS TFT W/ CTP RGB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB), SPI 2.9" (73.66mm) 960 x 376
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.9-376960AF-ASXP-CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.9" (73.66mm)
Viewing Area
27.51mm W x 68.68mm H
Backlight
LED
Dot Pixels
960 x 376
Interface
I2C, Parallel, 24-Bit (RGB), SPI
Controller Type
FT5426G, ST7701SN
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,50000 €31,50 €
529,60800 €148,04 €
1028,58700 €285,87 €
Manufacturers Standard Package
Unit Price without VAT:31,50000 €
Unit Price with VAT:36,85500 €