
NHD-240128WG-BTMI-VZ# | |
|---|---|
DigiKey Part Number | NHD-240128WG-BTMI-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-240128WG-BTMI-VZ# |
Description | GRAPHIC DISPLAY STN WHITE (BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 114.00mm W x 64.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | RA6963 | |
Graphics Color | White (Blue - Inverted) | |
Background Color | Blue (White - Inverted) | |
Dot Size | 0.43mm W x 0.43mm H | |
Dot Pitch | 0.45mm W x 0.45mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,08000 € | 71,08 € |
| 5 | 66,81200 € | 334,06 € |
| 10 | 62,54800 € | 625,48 € |
| 50 | 61,41440 € | 3.070,72 € |
| Unit Price without VAT: | 71,08000 € |
|---|---|
| Unit Price with VAT: | 83,16360 € |








