33 µH Unshielded Inductor 3.6 A 35mOhm Max Radial, Horizontal, 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34568

DigiKey Part Number
470-1009-ND
Manufacturer
Manufacturer Product Number
S34568
Description
FIXED IND 33UH 3.6A 35 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Inductor 3.6 A 35mOhm Max Radial, Horizontal, 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-45°C ~ 250°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 10 Leads
Supplier Device Package
-
Size / Dimension
0.560" L x 0.560" W (14.22mm x 14.22mm)
Height - Seated (Max)
0.520" (13.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,61900 €36,19 €
253,34760 €83,69 €
503,15640 €157,82 €
1002,97630 €297,63 €
2502,75420 €688,55 €
5002,59754 €1.298,77 €
1.0002,47423 €2.474,23 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,14800 €