47 µH Unshielded Inductor 3.7 A 40mOhm Max Radial, Horizontal, 8 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34567

DigiKey Part Number
470-1011-ND
Manufacturer
Manufacturer Product Number
S34567
Description
FIXED IND 47UH 3.7A 40 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 3.7 A 40mOhm Max Radial, Horizontal, 8 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-45°C ~ 250°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 8 Leads
Supplier Device Package
-
Size / Dimension
0.850" L x 0.790" W (21.59mm x 20.07mm)
Height - Seated (Max)
0.638" (16.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,70300 €37,03 €
253,42640 €85,66 €
503,23060 €161,53 €
1003,04610 €304,61 €
2502,81884 €704,71 €
5002,65848 €1.329,24 €
1.0002,53877 €2.538,77 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,26500 €