
S34566 | |
|---|---|
DigiKey Part Number | 470-1017-ND |
Manufacturer | |
Manufacturer Product Number | S34566 |
Description | FIXED IND 68UH 3.25A 45 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 3.25 A 45mOhm Max Radial, Horizontal, 8 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 8 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.850" L x 0.790" W (21.59mm x 20.07mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,43840 € | 85,96 € |
| 50 | 3,24220 € | 162,11 € |
| 100 | 3,05710 € | 305,71 € |
| 250 | 2,82900 € | 707,25 € |
| 500 | 2,66806 € | 1.334,03 € |
| 1.000 | 2,54792 € | 2.547,92 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,28840 € |

