
S34042 | |
|---|---|
DigiKey Part Number | 470-1018-ND |
Manufacturer | |
Manufacturer Product Number | S34042 |
Description | FIXED IND 330UH 1A 0.11OHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 1 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.125" L x 0.740" W (28.58mm x 18.80mm) | |
Height - Seated (Max) | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,57100 € | 45,71 € |
| 25 | 4,22920 € | 105,73 € |
| 50 | 3,98760 € | 199,38 € |
| 100 | 3,76000 € | 376,00 € |
| 250 | 3,47964 € | 869,91 € |
| 500 | 3,28182 € | 1.640,91 € |
| 1.000 | 3,20649 € | 3.206,49 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,50520 € |

